Q8F1CXXW110E

Apem
642-Q8F1CXXW110E
Q8F1CXXW110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 8MM FLUSH WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
White
8 mm
Panel Mount
Quick Connect
Non-Tinted, Diffused
5 mm
6 mA
110 V
25 mcd
Round Flat
Q8
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
3
Expected 21/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,67 € 16,67 €
13,19 € 131,90 €
13,04 € 1 304,00 €
12,70 € 6 350,00 €
1 000 Quote