PA194GN

Apex Microtechnology
137-PA194GN
PA194GN

Mfr.:

Description:
Operational Amplifiers - Op Amps Power Amp 900V High Speed Low Noise

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
140 MHz
2.1 kV/us
5 mV
400 pA
450 V
50 V
100 mA
92 dB
4 nV/sqrt Hz
SIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
Amplifier Type: Power Amplifier
Brand: Apex Microtechnology
Ios - Input Offset Current: 200 pA
Product: Power Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
537,81 € 537,81 €
469,65 € 4 696,50 €