SA110DP

Apex Microtechnology
137-SA110DP
SA110DP

Mfr.:

Description:
Switching Controllers Switching Amp 400V 20 amp Half Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Switching Controllers
RoHS:  
1 Output
250 kHz
100 %
20 A
- 40 C
+ 125 C
Through Hole
SIP-12
Tube
Brand: Apex Microtechnology
Fall Time: 30 ns
Isolation: Isolated
Product Type: Switching Controllers
Rise Time: 45 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA110 Silicon Carbide Half H-Bridge Module

Apex Microtechnology SA110 Silicon Carbide Half H-Bridge Module is a high-current, high-voltage module that uses Silicon Carbide (SiC) technology. These SiC MOSFETs reduce switching losses, lower conduction losses, and a low dependency of RDS(on) over temperature. The SA110 features integrated gate drive control, a very high 400kHz MAX switching frequency, and 28A continuous output current in the A-grade variant.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.

Silicon Carbide (SiC) Integrated Power Modules

Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules are integrated with a digitally controlled gate drive and feature under-voltage lock-out and active Miller clamping. These power modules operate at up to 650V maximum supply voltage and -55°C to 125°C storage temperature range. The silicon carbide integrated power modules are suitable for DC/AC converters, DC/DC converters, and motor drives.

Motor Drive Solutions

Apex Microtechnology offers a range of solutions for motor drive applications. Numerous motion control applications rely on permanent magnet DC motors due to the ease of integration into control systems compared to AC motors. These DC motors, whether brushed or brushless (BLDC), offer precise control over speed, torque, or position, making them a popular choice in various applications. Engineers can employ either type of DC motor, with the appropriate supporting components to meet specific application demands. The reliability of the motor in these applications is paramount, but the devices that drive these motors are equally important. Precision control in many motion control applications requires a high-power analog to generate movement. Designing power circuitry that is highly reliable and highly stable while balancing electrical and thermal management issues can be very challenging. Apex Microtechnology enables engineers to solve these challenges by offering commercial off-the-shelf (COTS) integrated power modules, power operational amplifiers, and PWM amplifiers designed for motor drive applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,69 € 273,69 €
235,99 € 2 359,90 €
226,58 € 5 664,50 €