SWR200M

Apex Microtechnology
137-SWR200M
SWR200M

Mfr.:

Description:
Voltage References 7.071Vrms sine wave ref, -55/125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
Through Hole
Series References
7.071 V
0.5 %
20 PPM / C
15 V
10 mA
- 55 C
+ 125 C
Bulk
Brand: Apex Microtechnology
Product Type: Voltage References
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

SWR200 Precision Sine Wave Reference

Apex Microtechnology SWR200 Precision Sine Wave Reference provides a stable +7.071V at ±0.5% sine wave output and a 20ppm/°C temperature coefficient over the full military temperature range. Extreme accuracy is achieved by a chopper-based AGC circuit. The temperature characteristic of the chopper circuit compensates for the typical nonlinearity of the internal DC Zener reference, resulting in a near-linear amplitude-temperature characteristic. The frequency of the Apex Microtechnology SWR200 is programmable with two external capacitors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
604,28 € 604,28 €
530,72 € 5 307,20 €