PB36

Apex Tool Group
578-PB36
PB36

Mfr.:

Description:
Other Tools PRY BAR, 36", WRECKING BAR

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Other Tools
Pry Bars
Wrecking Bar
Brand: Apex Tool Group
Description/Function: Steel wrecking bar
Height: 5.4 in
Length: 36 in
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 1 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
USHTS:
8205593080
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,67 € 28,67 €