AP54RHC04ALT-R

Apogee Semiconductor
444-AP54RHC04ALT-R
AP54RHC04ALT-R

Mfr.:

Description:
Inverters LEO Hex Inverter A-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Inverters
RoHS:  
6 Circuit
AP54RHC
CMOS
TSSOP-14
5.5 V
1.65 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 45 ns
Series: AP54RHC04
Factory Pack Quantity: 10
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP54RHC04 Radiation Hardened Hex Inverters

Apogee Semiconductor AP54RHC04 Radiation Hardened Hex Inverters are members of the AP54RHC logic family operating across a 1.65VDC to 5.5VDC voltage supply range. These hex inverters are fabricated in a 180nm CMOS process utilizing proprietary radiation-hardening techniques, delivering high resiliency to Single Event Effects (SEE). A proprietary output stage and robust Power On Reset (POR) circuit allow the AP54RHC04 to be cold-spared in any redundant configuration with no static power loss. The AP54RHC04 hex inverters support zero-power penalty cold-sparing and class 2 ESD protection on all inputs and outputs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,75 € 170,75 €
139,01 € 3 475,25 €
Full Reel (Order in multiples of 10)
145,36 € 1 453,60 €