AP54RHC504ALT-R

Apogee Semiconductor
444-AP54RHC504ALT-R
AP54RHC504ALT-R

Mfr.:

Description:
Translation - Voltage Levels LEO 5-Ch Level Translators A-Grade SnPb TSSOP14 Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Translation - Voltage Levels
RoHS:  
REACH - SVHC:
Level Shifter
CMOS
TSSOP-14
5.5 V
1.65 V
AP54RHC504
25 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Apogee Semiconductor
Logic Family: AP54RHC
Number of Channels: 5 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 10
Subcategory: Logic ICs
Tradename: RelBridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 01/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,86 € 235,86 €
194,61 € 4 865,25 €
Full Reel (Order in multiples of 10)
202,83 € 2 028,30 €