APIO16ANT-R

Apogee Semiconductor
444-APIO16ANT-R
APIO16ANT-R

Mfr.:

Description:
Interface - I/O Expanders LEO Level Translating I2C_ SMBUS_ SPI 16-bit I/O Expanders A-Grade NiPdAu TSSOP14 Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Interface - I/O Expanders
RoHS:  
APIO16
SMD/SMT
TSSOP-28
I2C, SPI
16 I/O
With Interrupt
1.65 V
5.5 V
1 MHz, 25 MHz
- 55 C
+ 125 C
Reel
Cut Tape
With ESD Protection
Brand: Apogee Semiconductor
Operating Supply Current: 216 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 25 mA
Output Type: Open Drain
Product: 16-Bit I/O Expander
Product Type: I/O Expanders
Factory Pack Quantity: 10
Subcategory: Interface ICs
Tradename: RelBridge
Type: Radiation Hardened Level Translating
Unit Weight: 95 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10)
1 119,93 € 55 996,50 €