3535

Applied Motion
834-3535
3535

Mfr.:

Description:
Stepper Drives 3.5A 12-35VDC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Drives
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
122 W
400 mA
Brand: Applied Motion
Features: 122 watts of usable power
Motor Drive Type: Step Motor Drive
Operating Supply Voltage: 12 V to 35 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 1000-053
Unit Weight: 308,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: