15327869

Aptiv (formerly Delphi)
829-15327869
15327869

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F 2.8 TIMER BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Panel Mount
Black
Timer 2.8
Bulk
Application: Horn
Brand: Aptiv (formerly Delphi)
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Timer
Type: Timer Connector Assembly
Unit Weight: 6,715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544300089
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
6 000
Expected 15/02/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,29 € 32,25 €
1,23 € 61,50 €
1,19 € 119,00 €
1,06 € 530,00 €
1,03 € 1 030,00 €
0,761 € 1 522,00 €