33107360

Aptiv (formerly Delphi)
829-33107360
33107360

Mfr.:

Description:
Automotive Connectors ASM CONN 2 M+F H/VOLTAGE SHIELD PACK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Male / Female
Cable Mount / Free Hanging
Crimp
Silver
15 AWG
13 AWG
Blue
HV280
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Wire Gauge Range: 13 AWG to 15 AWG
Unit Weight: 28,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,10 € 56,10 €
33,09 € 827,25 €
22,78 € 1 139,00 €
11,21 € 1 121,00 €