FPC-7703 R1.1

Arbor Technology
813-FPC-7703R1.1
FPC-7703 R1.1

Mfr.:

Description:
Embedded Box Computers 2x PCI

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
887,83 € 887,83 €
860,39 € 8 603,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i3/i5/i7
Intel QM77
1.333 GHz/1.6 GHz
9 V to 36 V
Audio, DIO, LAN, PCIe, RJ-45, RS-232, SATA, USB
- 20 C
+ 55 C
225 mm x 120 mm x 267 mm
Bay Trail
Brand: Arbor Technology
Memory Size: 16 GB
Memory Type: DDR3, SODIMM, SDRAM
Power Consumption: 75 W
Subcategory: Computing
Part # Aliases: 7677030611010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC-7701/7702/7703 Embedded Box Computers

Arbor Technology FPC-7701, FPC-7702, and FPC-7703 Embedded Box Computers are fanless and developed for robust environments. The FPC-770x Box Computers come with up to 16GB of RAM, 2x RS-232 ports, 2x RS-485 ports, 6x USB 2.0, 4x USB 3.0 ports, 1x DVID-D port, and 1x DVI-I port. It also features 1x minicard slot interconnected with the SIM card socket for optional WiFi or HSUPA mode. Storage is available with a 2.25" HDD Drive bay and an available CFast socket. The FPC-770x Comppuiters also feature additional external PCIe slots to allow for optional expansion cards. The enclosure of these embedded fanless computers is constructed of an aluminum alloy and is designed to be wall-mountable.