AS-ADP-ETHERNETNATIVE-00

ArduSimple
780-ETHERNETNATIVE00
AS-ADP-ETHERNETNATIVE-00

Mfr.:

Description:
Ethernet Development Tools Shield for Septentrio Native Ethernet

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Shields
Shield
Ethernet
4.5 V to 5.5 V
Brand: ArduSimple
For Use With: simpleRTK3B
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: AS-ADP-ETHERNETNATIVE-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
12
Expected 18/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €