A000062

Arduino
782-A000062
A000062

Mfr.:

Description:
Development Boards & Kits - ARM ARDUINO DUE

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3
AT91SAM3X8E
Brand: Arduino
Interface Type: JTAG, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 45
Subcategory: Development Tools
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Due Microcontroller Board

The Arduino Due is based on the Atmel SAM3X8E ARM Cortex-M3 CPU with 54 digital input/output pins, and 12 analog inputs. The Due has 54 digital input/output pins, of which 12 can be used as PWM outputs. The Due also has 12 analog inputs, 4 UARTs (hardware serial ports), a 84MHz clock, an USB OTG capable connection, 2 DAC (Digital-to-Analog Converters), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button, and an erase button.

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
810
Expected 05/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,48 € 42,48 €
41,63 € 416,30 €
40,91 € 1 022,75 €
40,27 € 1 812,15 €