A000067

Arduino
782-A000067
A000067

Mfr.:

Description:
Development Boards & Kits - AVR ARDUINO MEGA2560 REV3

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Base Boards
AVR
ATmega2560
Bulk
Brand: Arduino
Data Bus Width: 8 bit
Dimensions: 101.52 mm x 53.3 mm
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 45
Subcategory: Development Tools
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mega 2560 Rev. 3 Microcontroller Board

Arduino Mega 2560 Rev. 3 Microcontroller Board is based on the Atmel ATmega2560 8-bit microcontroller (MCU). Arduino Mega 2560 features 54 digital input/output pins (15 of which can be used as PWM outputs) and 16 analog inputs. This MCU board also includes 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, a USB connection, a power jack, an In-Circuit Serial Programming (ICSP) header, and a reset button. Arduino Mega 2560 includes everything the user needs to support the MCU. The user can get started by connecting the Mega 2560 to a computer with the USB cable or by powering it with an AC-DC adapter or battery. Arduino Mega 2560 board is compatible with most shields designed for the Uno and former boards Duemilanove or Diecimila. Mega 2560 is an update to the earlier Arduino Mega board.

In Stock: 2 368

Stock:
2 368 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,91 € 42,91 €