ABX00072

Arduino
782-ABX00072
ABX00072

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Nano 33 BLE Rev2 built-in 9-axis Inertial Measurement Unit (IMU) With Headers

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
nRF52840
Brand: Arduino
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Nano
Factory Pack Quantity: 25
Subcategory: Development Tools
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
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano 33 BLE

Arduino Nano 33 BLE is a compact board built around the NINA B306 module,  based on the Nordic nRF52840 and containing a powerful Cortex M4F. The Arduino Nano 33 BLE features an architecture fully compatible with Arduino IDE Online and Offline. The device has a 9-axis Inertial Measurement Unit (IMU) and reduced power consumption compared to other same-size boards. This allows for designing wearable devices and movement-sensing projects that need to communicate at close range. Arduino Nano 33 BLE is ideal for automation projects thanks to the multiprotocol BT 5.0 radio.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,75 € 21,75 €