ABX00162

Arduino
782-ABX00162
ABX00162

Mfr.:

Description:
Single Board Computers 2 GB RAM, 16 GB On-Board Storage Single-Board Computer

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
UNO Q
Qualcomm, STMicroelectronics
ARM Cortex A53, ARM Cortex M33
160 MHz, 2 GHz
2 GB
7 V to 24 V
I2C, SPI
- 10 C
+ 60 C
68.58 mm x 53.34 mm
Bulk
Brand: Arduino
Memory Size: 16 GB
Memory Type: LPDDR4X
Number of Cores: 4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1000
Subcategory: Computing
Tradename: UNO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

UNO Q Platform

Arduino UNO Q Platform is an all-in-one compact, cost-effective solution that combines high-performance computing with real-time control. The UNO Q implements its hybrid design, making it the perfect dual-brain platform for users' next innovation. The platform provides a Linux® Debian-capable Qualcomm® Dragonwing™ QRB2210 microprocessor paired with a real-time STM32U585 microcontroller (MCU). The platform supports advanced characteristics, including machine vision utilizing the integrated AI and GPU acceleration, quad-core 2.0GHz CPU, Adreno GPU, 2x ISP, and support for camera, display, and audio supplied by the Dragonwing QRB2210.

In Stock: 2 320

Stock:
2 320
Can Dispatch Immediately
On Order:
500
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,05 € 54,05 €