ASX00003

Arduino
782-ASX00003
ASX00003

Mfr.:

Description:
Power Management IC Development Tools ARDUINO MKR MOTOR CARRIER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Carrier Boards
Motor/Motion Controller & Driver
6.5 V to 11 V
5 V
ATSAMD11
MKR
Brand: Arduino
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Unit Weight: 57,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKR Motor Carrier Board

Arduino MKR Motor Carrier Board is an add-on MKR board designed to control servo, DC, and stepper motors. This motor carrier board is compatible with all the boards in the MKR family. The Arduino MKR motor carrier board features four servo meter outputs, four DC motor outputs, two encoder sensors, and four analog sensors. This carrier board facilitates the possibility of reading the status of batteries and sensing current feedback for high-performance motors. The MKR motor carrier board offers a series of 3-pin male headers that can be used to connect other actuators and sensors.

Availability

Stock: