8620

B&K Precision
615-8620
8620

Mfr.:

Description:
DC Electronic Loads 120V, 480A, 3000W DC

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Electronic Loads
0 VDC to 120 VDC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 90 mm
Length: 387 mm
Product Type: DC Electronic Loads
Series: 8600
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 218 mm
Unit Weight: 24,494 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9 707,90 € 9 707,90 €