BCD-M12D-RJ45-26.0M

Banner Engineering
778-BCDM12DRJ4526.0M
BCD-M12D-RJ45-26.0M

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset D-Code M12 to RJ45 Double Ended; 4-Pin Straight Male; 4-Pin Straight Male Connectors with Shield; 26 m (85.3 ft) in Length; Teal PVC Jacket, Nickel Plated Brass Nut

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
RJ45
8 Position
Male / Male
26 m (85.302 ft)
Blue (Teal)
D Coded
Shielded
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Part # Aliases: 814192
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC Cordsets

Banner Engineering BC Cordsets feature quick disconnect (QD) cords designed for sensor, lighting, and safety equipment applications. These cordsets can be replaced or moved quickly for added flexibility and challenging uses. The BC series is available in single- and double-ended models with straight or right-angle M12 connectors. The M23 cordsets are double- or single-ended straight cordsets with up to 19 pins. The double-ended cordsets provide QD connectors on both ends: one male and one female. The single-ended cordsets provide a QD connector on one end and flying leads on the other. The Banner Engineering BC Cordsets have 4-pin to 19-pin versions in 2m, 5m, and 10m cable length options. The BC series also offers lighted single-ended models for fast identification of power and output status.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,74 € 179,74 €