BCD-M12DM-RJ45-1

Banner Engineering
778-BCD-M12DM-RJ45-1
BCD-M12DM-RJ45-1

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended D-Code M12 to RJ45 ; 4-pin Straight Male to RJ45 Straight ; 1 m (3.28 ft) 4x22 Teal PVC Jacket ; Nickel-Plated Zinc Alloy Coupling Nut ; Shielding Tied to Coupling Nut

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
RJ45
4 Position
Male / Male
D Coded
1 m (3.281 ft)
1.5 A
60 V
22 AWG
Black
Brand: Banner Engineering
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 814186
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544420000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,96 € 30,96 €