EZAC-R8N-QE8-QS53

Banner Engineering
778-EZAC-R8N-QE8QS53
EZAC-R8N-QE8-QS53

Mfr.:

Description:
Power Supplies - Chassis Mount EZAC Interface IP65 metal box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 1NO/1NC; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Mini 5-pin & 3-pin

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Power Supplies - Chassis Mount
16.8 W
100 VAC to 250 VAC
1 Output
24 VDC
Enclosed
71.1 mm
92.7 mm
188 mm
Brand: Banner Engineering
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 73303
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
743,04 € 743,04 €