LEDBA62X62M

Banner Engineering
778-LEDBA62X62M
LEDBA62X62M

Mfr.:

Description:
Task Lighting PresencePLUS 62 x 62 mm Area Light; Visible Blue LED 24 V dc; 2 m (6.5 ft) cable with 3-pin male Connector; Connects to P4

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
Blue
464 nm to 475 nm
24 VDC
66.7 mm
66.7 mm
14.7 mm
3-Pin M8 QD
Bracket
Carbon Steel
Brand: Banner Engineering
Current Rating: 200 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 73800
Unit Weight: 152,407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
331,96 € 331,96 €