LT3PIQ

Banner Engineering
778-LT3PIQ
LT3PIQ

Mfr.:

Description:
Distance Sensors - Industrial LT3 Series: Diffuse T.O.F. Laser Distance Measurement; Range: 0.3-5.0 m; Input: 12-24 V dc; Analog Output: 4-20 mA; Discrete Output: PNP; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Time-of-Flight - ToF
300 mm to 5 m
24 VDC
12 VDC
108 mA
IP67
Thread
0 C
+ 50 C
LT3
Brand: Banner Engineering
Height: 68.5 mm
Length: 87 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 35.3 mm
Part # Aliases: 65513
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 077,76 € 2 077,76 €