PVL225PQ

Banner Engineering
778-PVL225PQ
PVL225PQ

Mfr.:

Description:
Photoelectric Sensors PVL Array Series: 225 mm Length; Voltage: 12-30 V dc; Housing: Aluminum; IP50; Input/Output: PNP; Colors: Green Job; Red Mispick; 2 m (6.5 ft) 5-pin M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
1.5 m
LED
PNP-NO
Cable with Connector
2 m
M12
Pin
5 Pin
12 VDC
30 VDC
0 C
+ 50 C
Brand: Banner Engineering
Height: 37.3 mm
IP Rating: IP50
Length: 327.5 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PVL
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 32.9 mm
Part # Aliases: 26206
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVL Parts Verification Array

Banner Engineering PVL Parts Verification Array provides highly visible pick and mis-pick indication with mounting versatility. The optomechanical alignment with bright red emitter beams allows for easy setup. Banner PVL Parts Verification Array features rugged, all-metal compact housing for high durability in factory and warehouse applications. Retroreflective tape can be placed on an adjacent unit or one of the brackets for reduced installation costs.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,42 € 341,42 €