S4BA-RFB-KEYREPLACEMENT

Banner Engineering
778-S4BARFBKYRPLCMNT
S4BA-RFB-KEYREPLACEMENT

Mfr.:

Description:
Safety Light Curtains S4BA-RFB Key Replacement

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
RoHS:  
Keys
24 VDC
Brand: Banner Engineering
Material: Polycarbonate (PC)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Optical Sensors
Series: S4BA
Subcategory: Sensors
Part # Aliases: 817529
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541900000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S4B Safety Light Curtains

Banner Engineering S4B Safety Light Curtains are two-piece optoelectronic safeguarding devices that come in a compact package for smaller production machines. These light curtains create a screen of synchronized, modulated infrared sensing beams that extend from end to end of the sensors, ensuring there is no "dead zone." The S4B safety light curtains feature a row of synchronized modulated infrared (invisible) light-emitting diodes, while receivers have a corresponding row of synchronized photodetectors. These curtains are highly immune to EMI, RFI, ambient light, weld flash, and strobe lights and offer a maximum sensing range of 0.1m to 12m, which decreases if corner mirrors or lens shields are used. The S4B safety light curtains feature zone and status indicators for diagnostics. These safety light curtains have 14mm and 30mm resolutions and are FMEA-tested to ensure control reliability. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, and lean manufacturing systems.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €