S4BA-RFB

Banner Engineering
778-S4BA-RFB
S4BA-RFB

Mfr.:

Description:
Safety Light Curtains S4B Remote Fixed Blanking Configuration Tool; Includes Key Switch and Terminal Plug; 5-pin M12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Key Switches
24 VDC
Brand: Banner Engineering
Material: Polycarbonate (PC)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Optical Sensors
Series: S4BA
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 817173
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S4B Safety Light Curtains

Banner Engineering S4B Safety Light Curtains are two-piece optoelectronic safeguarding devices that come in a compact package for smaller production machines. These light curtains create a screen of synchronized, modulated infrared sensing beams that extend from end to end of the sensors, ensuring there is no "dead zone." The S4B safety light curtains feature a row of synchronized modulated infrared (invisible) light-emitting diodes, while receivers have a corresponding row of synchronized photodetectors. These curtains are highly immune to EMI, RFI, ambient light, weld flash, and strobe lights and offer a maximum sensing range of 0.1m to 12m, which decreases if corner mirrors or lens shields are used. The S4B safety light curtains feature zone and status indicators for diagnostics. These safety light curtains have 14mm and 30mm resolutions and are FMEA-tested to ensure control reliability. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, and lean manufacturing systems.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 31/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,00 € 129,00 €