WLB92X550PB

Banner Engineering
778-WLB92X550PB
WLB92X550PB

Mfr.:

Description:
Industrial Light Bars & Light Strips WLB92 Work Light Bar; Switched On/Off; Dimming Potentiometer; Length: 550 mm; Voltage: 24 V dc; Environmental Rating: IP40; Color: White; 2 m (6.5 ft) Integral Cable; Diffuse window

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Light Bar
White
5000 K
650 mm
104 mm
24 VDC
3510 lm
IP40
1.75 A
Wire Lead
Bracket
WLB92
Brand: Banner Engineering
Height: 97 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 93283
Unit Weight: 2,676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLB92 Ultra-Bright LED Work Light Solutions

Banner Engineering WLB92 Ultra-Bright LED Work Light Solutions are ultra-bright LED fixtures with an even light output, providing bright task lighting for increased productivity. Banner Engineering WLB92 Solutions feature a rugged metal housing and shatterproof light cover for high durability. AC and DC models provide the need to place light wherever it is needed. Surface, swivel, snap, and hanging bracket mounting options ease installation. These WLB92 work lights come in white, warm white, blue, red, yellow, and green.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
435,16 € 435,16 €