2200000068

Basler
405-2200000068
2200000068

Mfr.:

Description:
FFC / FPC Jumper Cables BCON Cable for BCON Camera

Product Attribute Attribute Value Select Attribute
Basler
Product Category: FFC / FPC Jumper Cables
RoHS:  
28 Conductor
400 mm
Same Side Contacts
UL 2896, UL VW-1
dart
Brand: Basler
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 17,181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 12/08/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,98 € 15,98 €