5ET 2.5-R

Bel Fuse
530-5ET2.5-R
5ET 2.5-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
5ET
Glass Fuses
2.5 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
150 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
31 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.1 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0655R2500-19
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 750

Stock:
2 750 Can Dispatch Immediately
Quantities greater than 2750 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,41 € 4,10 €
0,345 € 17,25 €
0,314 € 31,40 €
0,282 € 70,50 €
0,26 € 130,00 €
0,208 € 208,00 €
0,176 € 880,00 €