5HTP 1.6-R

Bel Fuse
530-5HTP1.6-R
5HTP 1.6-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
5HTP
Ceramic Fuses
1.6 A
Time Delay / Slow Blow
250 VAC
1.5 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
95 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 5.1 mm
Indicator Style: Without Indicator
Length: 21 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0659R1600-13
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,632 € 6,32 €
0,525 € 26,25 €
0,484 € 48,40 €
0,436 € 109,00 €
0,402 € 201,00 €
0,355 € 355,00 €
0,337 € 674,00 €
0,296 € 1 480,00 €