EZVC36FS24E

Bel Power Solutions
784-EZVC36FS24E
EZVC36FS24E

Mfr.:

Description:
Desktop AC Adapters POWER SUPPLY,eZVC36FS24E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Desktop AC Adapters
Universal
90 V to 264 V
1 Output
36 W
24 V
1.5 A
Medical, Industrial
Barrel Connector
88 %
Brand: Bel Power Solutions
Height: 1.16 in
Length: 4.25 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 1.81 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,10 € 1 155,00 €
23,06 € 5 765,00 €
22,92 € 11 460,00 €
1 000 Quote