73805WS 008100

Belden Wire & Cable
566-73805WS-100-08
73805WS 008100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 19/30 5C SHLD 100FT SPOOL SLATE

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
5 Conductor
100 ft
18 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
16 x 30
600 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 73805WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 12,338 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,84 € 387,84 €
364,80 € 729,60 €
356,72 € 1 783,60 €
349,03 € 3 490,30 €
343,97 € 8 599,25 €
50 Quote