7987R 059U1000

Belden Wire & Cable
566-7987R-U1000
7987R 059U1000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft BOX MAROON

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Unshielded
8 Conductor
1000 ft
24 AWG
4.953 mm (0.195 in)
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Compliance: UL
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 7987R
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9,072 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
619,78 € 619,78 €
609,01 € 1 827,03 €
577,56 € 2 887,80 €
560,39 € 5 603,90 €