TFmini S I2C

Benewake
234-TFMINISI2C
TFmini S I2C

Mfr.:

Description:
Distance Sensors - Industrial TFmini-S 12m cost-effective distance sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensors - Industrial
RoHS:  
Time of Flight - ToF
100 mm to 12 m
1 cm
LiDAR
5 VDC
5 VDC
I2C
140 mA
Panel Mount
0 C
+ 60 C
TF
Beam Angle: 2 deg
Brand: Benewake
Description/Function: LiDAR
Dimensions: 42 mm x 16 mm x 15 mm
Operating Supply Voltage: 5 V
Packaging: Each
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFmini-S LiDAR Modules

Benewake TFmini-S LiDAR Modules are low-cost, compact, and lightweight micro LiDAR sensors with an enhanced frame rate. These modules are compatible with robust UART, I²C, and I/O communication interfaces. The TFmini-S LiDAR modules resist ambient light up to 70 kLux and deliver ±6cm accuracy within the 0.1m to 6m range. These modules feature a streamlined design and are available in 42mm x 15mm x 16mm dimensions. The TFmini-S LiDAR modules reduce their blind spot to a mere 10cm, which helps to detect objects much closer. These modules achieve stability, precision, sensitivity, and a high-speed distance measurement function. Typical applications include space and people flow detection, robot obstacle avoidance, and smart trigger.

TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,75 € 37,75 €