C-R25-SR

Bivar
749-C-R25-SR
C-R25-SR

Mfr.:

Description:
LED Mounting Hardware LED Holder, Panel Mount Self-Retaining Clip, 2 mm X 5mm Rectangular, Black Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounting Clips
2 mm x 5 mm
Nylon
Black
9.2 mm
Body Shape: Rectangular
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,403 € 4,03 €
0,292 € 29,20 €
0,232 € 116,00 €
0,21 € 210,00 €
0,196 € 490,00 €
0,185 € 925,00 €
0,174 € 1 740,00 €
0,167 € 4 175,00 €