GVLP-350-R

Bivar
749-GVLP-350-R
GVLP-350-R

Mfr.:

Description:
LED Light Pipes 3mm Vertical Board Mounted Light Pipe, Height 0.350 in. (8.9mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Press Fit
Vertical
8.9 mm
Polycarbonate (PC)
GVLP
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GVLP Series Vertical Light Pipes

BIVAR GVLP Series Vertical Light Pipes are designed for compact enclosures and short LED-to-panel distances. These devices, positioned between the economical VLP Series and the premium LPV Series, GVLP provides a balanced solution that combines installation efficiency with cost-effective performance. The result is a streamlined vertical light pipe option that combines installation efficiency, proven performance, and cost-effective design. The GVLP pipes feature an integrated press-fit PCB mount, eliminating the need for adhesives or heat staking and easing assembly. These pipes provide a solution for compact designs and short LED-to-panel distances. The GVLP light pipes are ideal for small enclosures, space-constrained PCB layouts, and applications requiring short-distance light transmission between the LED and panel.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,55 € 5,50 €
0,405 € 40,50 €
0,34 € 170,00 €
0,319 € 319,00 €
0,301 € 752,50 €
0,286 € 1 430,00 €
0,266 € 2 660,00 €
0,258 € 6 450,00 €