SLP3-150-150-R

Bivar
749-SLP3150150R
SLP3-150-150-R

Mfr.:

Description:
LED Light Pipes Light Pipe Bd Mount T Hole 3mm Rnd Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
PCB Mount
Right Angle
3 mm
Round Lens
3.81 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Dimensions: 5.1 mm x 4.5 mm x 6.4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 122 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CNHTS:
9405920000
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8 227

Stock:
8 227
Can Dispatch Immediately
On Order:
6 600
Expected 17/08/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,298 € 2,98 €
0,215 € 21,50 €
0,177 € 88,50 €
0,154 € 154,00 €
0,153 € 382,50 €
0,142 € 710,00 €
0,134 € 1 340,00 €
0,126 € 3 150,00 €