4604X-101-105LF

Bourns
652-4604X-1LF-1M
4604X-101-105LF

Mfr.:

Description:
Resistor Networks & Arrays 1M2% 4Pin Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
4600X
Networks
SIP
1 MOhms
2 %
Bussed
3 Resistor
4 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-4
22.81 mm
2.49 mm
5.08 mm
Brand: Bourns
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Power per Element: 125 mW (1/8 W)
Power Total Package: 1.13 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Unit Weight: 523 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.

For future shipments, the familiar light green background of the box will be replaced with plain white.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-4

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 875

Stock:
1 875 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,262 € 2,62 €
0,194 € 4,85 €
0,105 € 10,50 €
0,087 € 21,75 €
0,072 € 36,00 €
0,058 € 58,00 €
0,047 € 235,00 €