CAY16A-273J4LF

Bourns
652-CAY16A-273J4LF
CAY16A-273J4LF

Mfr.:

Description:
Resistor Networks & Arrays ResArrayA 4R0603 27K 5% 63mW ConveR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
CAY16A-LF
Arrays
SMD/SMT
27 kOhms
5 %
Isolated
4 Resistor
8 Pin
200 PPM / C
- 55 C
+ 125 C
0603
3.2 mm
1.6 mm
0.5 mm
Brand: Bourns
Power per Element: 63 mW
Power Total Package: 250 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 5000
Subcategory: Resistors
Voltage Rating: 50 V
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. These convex chip arrays are available in widths of 1mm and 1.6mm. They have a 3Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. The series is RoHS compliant. Bourns CAYxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are ideal for applications such as general-purpose, industrial, consumer, and telecommunications.

In Stock: 3 525

Stock:
3 525 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,135 € 1,35 €
0,101 € 2,53 €
0,057 € 5,70 €
0,044 € 11,00 €
0,037 € 18,50 €
0,028 € 28,00 €
Full Reel (Order in multiples of 5000)
0,017 € 85,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.