CRK0815-FZ-R005E

Bourns
652-CRK0815-FZ-R005E
CRK0815-FZ-R005E

Mfr.:

Description:
Current Sense Resistors - SMD .005 OHM 1% 1W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRK
5 mOhms
1 W
1 %
50 PPM / C
1508 (Reversed)
3820 (Reversed)
3.75 mm (0.148 in)
2.3 mm (0.091 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 16,017 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRK Metal Strip Current Sense Resistors

Bourns CRK Metal Strip Current Sense Resistors are automotive-grade, AEC-Q200-compliant devices with a broad operating temperature range of up to +170°C. The Bourns CRK is available in 0612 (1632 Metric) and 0815 (2038 Metric) sizes with a 1W power rating or 1225 (3264) with a 3W power rating. The wide terminal shape of CRK Metal Strip Current Sense Resistors helps provide improved heat dissipation and higher reliability due to larger terminations and solder joint surfaces. The metal resistive element of these current sense resistors results in low inductance, low noise, and excellent reliability. CRK is available with low resistance values (down to 1mΩ) and is ideal for current sensing in consumer and telecommunication electronics and industrial automation applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,364 € 3,64 €
0,276 € 6,90 €
0,247 € 24,70 €
0,215 € 53,75 €
0,195 € 97,50 €
0,178 € 178,00 €
Full Reel (Order in multiples of 4000)
0,151 € 604,00 €
0,141 € 1 128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products