CVH201610A-2R2M

Bourns
652-CVH201610A-2R2M
CVH201610A-2R2M

Mfr.:

Description:
Power Inductors - SMD Ind,2x1.6x.9mm,2.2uH+/-20%,1.2A,Shd,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
2.2 uH
20 %
1.2 A
110 mOhms
- 55 C
+ 125 C
50 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
CVH201610A
Reel
Cut Tape
Brand: Bourns
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Power Chip Inductors

Bourns Multilayer Power Chip Inductors are developed with multilayer technology to achieve a low profile and provide current handling capability for power applications. Bourns Multilayer Power Chip Inductors with monolithic construction offer high reliability. These inductors provide level-one moisture sensitivity. The multilayer chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

CVH201610A Multilayer Power Chip Inductors

Bourns CVH201610A Multilayer Power Chip Inductors are developed with ferrite-based core material and shielded construction with AEC-Q200 standard compliance. These chip inductors offer low magnetic radiation and high current capability in a small package. The CVH201610A-Series comprises advanced multilayer technology that provides the current handling capability for power applications. These chip inductors offer low DC resistance with a temperature range of -55°C to 125°C. Bourns CVH201610A provides level-one moisture sensitivity. These chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 3 023

Stock:
3 023 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,216 € 2,16 €
0,178 € 17,80 €
0,146 € 146,00 €
Full Reel (Order in multiples of 3000)
0,133 € 399,00 €
0,12 € 720,00 €
0,115 € 1 035,00 €