FPM3254-R100BAP

Bourns
652-FPM3254-R100BAP
FPM3254-R100BAP

Mfr.:

Description:
Metal Foil Resistors - Through Hole ResFoil FPM 3825 0.1R A 0.1% 50W TC15

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Metal Foil Resistors - Through Hole
RoHS:  
100 mOhms
50 W
500 VDC
0.1 %
Radial
15 PPM / C
38 mm
24 mm
6 mm
- 40 C
+ 130 C
FPM
Bulk
Brand: Bourns
Features: Very Low Inductance
Lead Diameter: 1.5 mm
Mounting Style: PCB Mount
Product: Metal Foil Resistor
Product Type: Metal Foil Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Metal Foil
Type: Precision Foil Power Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,92 € 19 230,00 €