MF-RHT070-0

Bourns
652-MF-RHT070-0
MF-RHT070-0

Mfr.:

Description:
Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-RHT
PCB Mount
Radial
700 mA
30 V
1.4 A
40 A
800 mOhms
- 40 C
+ 125 C
5.1 mm
AEC-Q100
Bulk
Brand: Bourns
Diameter: 6.86 mm
Height: 3 mm
Length: 10.8 mm
Pd - Power Dissipation: 1.4 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3500
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: AEC-Q200 PTC Resettable Fuses
Width: 6.86 mm
Unit Weight: 149 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

MF-RHT Multifuse® PTC Resettable Fuses

Bourns MF-RHT Multifuse® PTC Resettable Fuses provide overcurrent surge protection of electronic equipment in high operating temperature ranges. These fuses protect automotive circuitry, including engine control modules, and offer resettable fault protection of general electronic equipment. Bourns MF-RHT fuses feature a low thermal derating factor and higher hold currents at elevated temperatures. These fuses are ideal for automotive controls, window regulators, seat adjustment motors, and car alarm systems.

In Stock: 10 366

Stock:
10 366 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,45 € 4,50 €
0,411 € 102,75 €
0,379 € 189,50 €
0,342 € 342,00 €
0,323 € 807,50 €
0,285 € 997,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,58 €
Min:
1