SDR1030-2R7M
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 2.7uH 20% SMD 1030
Datasheet
Models
PCN
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,869 € | 0,87 € | |
| 0,734 € | 7,34 € | |
| 0,667 € | 16,68 € | |
| 0,521 € | 52,10 € | |
| 0,481 € | 120,25 € | |
| 0,454 € | 227,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,413 € | 413,00 € | |
| 0,40 € | 800,00 € | |
| 0,386 € | 1 930,00 € | |
Finland

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5