SRF0703-R33M

Bourns
652-SRF0703-R33M
SRF0703-R33M

Mfr.:

Description:
Coupled Inductors 0.33uH 20% SMD 0703

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Coupled Inductors
RoHS:  
SRF0703
330 nH
1.32 uH
20 %
6.19 A
9.2 mOhms
7.6 mm
7.6 mm
3.4 mm
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Material: Ferrite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Dual-Winding Shielded Power Inductor
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRF Dual Winding Shielded Power Inductors

Bourns SRFxxxx Dual Winding Shielded Power Inductors are magnetically shielded, low radiation inductors with multiple applications: parallel, series, dual-inductor, and transformer. The RoHS compliant SRF Series features an inductance range from 0.33µH to 4000µH and a rated current from 6.19A to 17.9A. The Bourns SRF Dual Winding Shielded Power Inductors are ideal for SEPIC topology and power supplies for communications, computers, LCDs, flat panels, backlights, camcorders, HDTVs, and car audio systems.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,617 € 6,17 €
0,508 € 50,80 €
0,501 € 125,25 €
0,404 € 404,00 €
Full Reel (Order in multiples of 1500)
0,38 € 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.