SRP2008DP-R24M

Bourns
652-SRP2008DP-R24M
SRP2008DP-R24M

Mfr.:

Description:
Power Inductors - SMD 240 NH 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
0806 (2016 metric)
Shielded
240 nH
20 %
36 mOhms
5.5 A
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
0.8 mm
Metal Alloy
SRP2008DP
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 0806
Case Code - mm: 2016
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP2008DP Shielded Power Inductors

Bourns SRP2008DP Shielded Power Inductors feature a low-profile design and are manufactured with a metal alloy powder core to support high current. The SRP2008DP series is corrosion-resistant, highly efficient, and provides low power loss. These shielded power inductors operate over a temperature range of -40°C to +125°C and are ideal for DC-DC converters and compact electronic devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 2 384

Stock:
2 384 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,486 € 4,86 €
Full Reel (Order in multiples of 3000)
0,413 € 1 239,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.