ED-588

Brainboxes
360-ED-588
ED-588

Mfr.:

Description:
Ethernet Modules Ethernet to 8 Digital Inputs + 8 Digital Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Modules
RoHS:  
Ethernet to Digital I/Os
1 x RJ45, 16 x Digital IO
10 Mb/s, 100 Mb/s
DIO, Ethernet
5 V
30 V
- 40 C
+ 80 C
Brand: Brainboxes
Dimensions: 129 mm x 102 mm x 23 mm
Operating Supply Current: 100 mA
Power Consumption: 2.5 W
Product Type: Ethernet Modules
Series: ED
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8471800000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Remote IO

Brainboxes Ethernet Remote IO devices are available as digital IO, analog IO, relay, and thermocouple, controlled over Ethernet using a range of protocols, and in industrial and commercial/light industrial form factors. These remote IO modules feature a suite of software application programming interfaces (API), including for Visual Basic, C#, and C++, which allows them to be controlled and monitored over the local network or internet as a web relay or Ethernet relay switch. Brainboxes Ethernet Remote IO devices provide a wide variety of functionality, enabling the automation of a broad range of tasks in process control, data collection, food preparation, packaging, warehousing, and industrial manufacturing by connecting real-world field devices over Ethernet to a controller PC.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
56
Expected 07/09/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,45 € 253,45 €