ASCB-RTF2-0A307

Broadcom / Avago
630-ASCB-RTF2-0A307
ASCB-RTF2-0A307

Mfr.:

Description:
Multi-Colour LEDs 1716 PLCC4 BOA RGB Epoxy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
621 nm, 524 nm, 471 nm
105 deg, 105 deg, 105 deg
5 mA, 10 mA, 10 mA
2 V, 2.9 V, 2.7 V
49.5 mW, 60 mW, 66 mW
Colorless
1.7 mm x 1.6 mm
Rectangular
Diffused
Brand: Broadcom / Avago
Height: 1.6 mm
Length: 1.7 mm
Luminous Intensity: 335 mcd, 900 mcd, 105 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Multi-Color LEDs
Series: ASCB
Factory Pack Quantity: 10500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASCB-RTF2 Tricolor PLCC-4 LED

Broadcom ASCB-RTF2 Tricolor PLCC-4 LED is a high-brightness LED optimized for small pixel pitch displays. The ASCB-RTF2 LED features a black outer appearance with diffused epoxy to enhance display contrast while maintaining high brightness. The ASCB-RTF2 LED features short leads to ease the potting process. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel form.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASCB-x Tricolor PLCC LEDs

Broadcom ASCB-x Tricolor PLCC LEDs feature full black bodies, enhancing the contrast of small pitch displays. The Broadcom ASCB-x LEDs are available in PLCC-4 or PLCC-6 packages. The LEDs are packed in tape and reel form to facilitate easy pick-and-place assembly. Every reel is shipped in single intensity and color bin to ensure uniformity.

In Stock: 138

Stock:
138
Can Dispatch Immediately
On Order:
21 000
Expected 18/02/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,385 € 3,85 €
0,28 € 28,00 €
0,231 € 115,50 €
0,203 € 203,00 €
0,202 € 505,00 €
0,188 € 940,00 €
0,171 € 1 795,50 €
0,166 € 3 486,00 €