12237/R

Bulgin
167-12237/R
12237/R

Mfr.:

Description:
Circular Metric Connectors GLAND NUT & CABLE SLEEVE (VITALIS)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
Vitalis Buccaneer
Accessory Type: Cable Gland
Brand: Bulgin
Housing Material: Polyamide (PA)
Product: Accessories
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536699000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
2,82 € 28,20 €
2,74 € 68,50 €
2,40 € 240,00 €
2,31 € 462,00 €
2,25 € 1 350,00 €
1,97 € 1 970,00 €
1,95 € 5 070,00 €